Reference Only
0097052502
EMI Gaskets, Sheets, Absorbers & Shielding AP,STR,BF,RA .140x.370x.250x16
Datasheet
0097052502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Fingerstock Strip Gaskets | |
| Mounting Style | Adhesive | |
| Series | 97 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $17.87 | $3,574.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes