Reference Only
0097043802
EMI Gaskets, Sheets, Absorbers & Shielding AP,STR,BF .25" x 1.09" x 16
Datasheet
0097043802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 27.686 mm | |
| Mounting Style | Knife Edge | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Series | 97 | |
| Subcategory | EMI/RFI | |
| Thickness | 9.525 mm | |
| Tradename | FingerStock | |
| Type | Fingerstock Strip Gaskets | |
| Width | 6.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.86 | $3,172.00 |
Need more?
My Notes
Sign into see notes.