Reference Only
0097022102
EMI Gaskets, Sheets, Absorbers & Shielding CSTR,STR,BF
Datasheet
0097022102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Contact Strips & Rings | |
| Length | 304.8 mm | |
| Series | 97 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $12.44 | $1,244.00 | |
| $11.93 | $2,386.00 | |
| $11.64 | $5,820.00 | |
| $11.48 | $11,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes