Reference Only

0077007802

EMI Gaskets, Sheets, Absorbers & Shielding NOSG,STR,BF,PSA .32 X.8 X.375 X24"

Manufacturer:

Mfr Part:
0077007802

TTI Part:
0077007802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Strip Gaskets
Mounting StyleAdhesive PSA
Length24 in
Width0.8 in
Thickness0.32 in
SeriesClip-On Gasket
PackagingBulk
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.44$1,444.00
Need more?

My Notes

Sign into see notes.