Reference Only
0077007102
EMI Gaskets, Sheets, Absorbers & Shielding NOSG,STR,BF,PSA
Datasheet
0077007102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Gasket | |
| Mounting Style | Slot Mount | |
| Length | 16.2 in | |
| Width | 0.45 in | |
| Thickness | 0.06 in | |
| Series | Clip-On Gasket | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Material | Copper | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $14.87 | $14.87 | |
| $12.73 | $127.30 | |
| $11.38 | $284.50 | |
| $11.26 | $540.48 | |
| $10.80 | $1,080.00 | |
| $10.49 | $2,622.50 | |
| $10.27 | $5,135.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes