Reference Only
0077005615
EMI Gaskets, Sheets, Absorbers & Shielding VSLMT,STR,ZNC
Datasheet
0077005615 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Gasket | |
| Mounting Style | Slot Mount | |
| Length | 16 in | |
| Width | 0.32 in | |
| Thickness | 0.11 in | |
| Series | Clip-On Gasket | |
| Packaging | Each | |
| Material | Copper | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |