Reference Only

0077005602

EMI Gaskets, Sheets, Absorbers & Shielding L 16"xW .32"xH .11" VARI SLOT MNT BeCu

Manufacturer:

Mfr Part:
0077005602

TTI Part:
0077005602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Strip Gaskets
Mounting StyleSlot Mount Variable
Length406.4 mm
Width8.13 mm
Thickness2.79 mm
SeriesClip-On Gasket
PackagingBulk
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7419805050
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.80$1,560.00
Need more?

My Notes

Sign into see notes.