Reference Only

0077001618

EMI Gaskets, Sheets, Absorbers & Shielding 110X.320X.187X.169

Manufacturer:

Mfr Part:
0077001618

TTI Part:
0077001618

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeGasket
Mounting StyleSlot Mount
Length4.293 mm
Width8.128 mm
Thickness2.794 mm
SeriesClip-On Gasket
PackagingEach
MaterialCopper
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.