Reference Only
0077001502
EMI Gaskets, Sheets, Absorbers & Shielding L .25"xW .6"xH .22" SLMT,1F,BF
Datasheet
0077001502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Fingerstock Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 0.25 in | |
| Width | 0.6 in | |
| Thickness | 0.22 in | |
| Series | Clip-On Gasket | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |