Reference Only
0077001202
EMI Gaskets, Sheets, Absorbers & Shielding L 24"xW .32"xH .11" NOSG, STR,BF,PSA
Datasheet
0077001202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Fingerstock Strip Gaskets | |
| Mounting Style | Adhesive PSA | |
| Length | 24 in | |
| Width | 0.32 in | |
| Thickness | 0.11 in | |
| Series | Clip-On Gasket | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | FingerStock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.60 | $2,120.00 |
Need more?
My Notes
Sign into see notes.