Reference Only

0077001002

EMI Gaskets, Sheets, Absorbers & Shielding L 16"x.W .11"xH .32" SLOT MOUNT (BeCu)

Manufacturer:

Mfr Part:
0077001002

TTI Part:
0077001002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Strip Gaskets
Mounting StyleSlot Mount
Length406.4 mm
Width8.13 mm
Thickness2.79 mm
SeriesClip-On Gasket
PackagingBulk
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536308000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.01$1,402.00
Need more?
Sign in to add projects and notes