PS1201 IXYS Integrated Circuits

PS1201

End of Life
Triac & SCR Output Optocouplers NO PC-Mount 1-CHANNEL SIP

Manufacturer:

Mfr Part:
PS1201

TTI Part:
PS1201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTriac & SCR Output Optocouplers
PackagingTube
If - Forward Current5 mA
Mounting StyleThrough Hole
Package / CaseSIP-8
Product TypeTriac & SCR Output Optocouplers
SeriesPS1201
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Contact a Sales Representative

Tube

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$7.19$1,797.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes