PM1205S IXYS Integrated Circuits

PM1205S

Triac & SCR Output Optocouplers 500V 0.5mA AC Power Switch

Manufacturer:

Mfr Part:
PM1205S

TTI Part:
PM1205S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTriac & SCR Output Optocouplers
SeriesPM1205
PackagingTube
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$6.26$1,565.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.