Reference Only
CPC5622ATR
End of Life
Telecom Interface ICs LITELINK III Phone Line Int IC
Datasheet
CPC5622ATR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Telecom Interface ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-32 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Telecom Interface ICs | |
| Series | CPC5622 | |
| Subcategory | Interface ICs | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |