Reference Only

CPC1001NTR

End of Life
Transistor Output Optocouplers Dual 1-Form-A relay 4-Pin Surface Mount

Manufacturer:

Mfr Part:
CPC1001NTR

TTI Part:
CPC1001NTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-4
Number of Channels1 Channel
Isolation Voltage1500 Vrms
Output TypePhototransistor
Current Transfer Ratio - Min100 %
Current Transfer Ratio - Max800 %
If - Forward Current100 uA
Vf - Forward Voltage1.4 V
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time1 us
Fall Time30 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCPC1001
PackagingReel
Current Transfer Ratio100 %
Moisture SensitiveYes
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Contact a Sales Representative

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.09$2,180.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes