Reference Only
miniASMDCH125F-2
New Product
Resettable Fuses - PPTC 1.25A 2.5A-HD 30V 1812 Mini SMD AEC-Q200.
Datasheet
miniASMDCH125F-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | Automotive High Temperature SMD | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 1.25 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 3.75 A | |
| Current Rating - Max | 70 A | |
| Resistance | 30 mOhms | |
| Package / Case | 1812 (4834 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 0.7 mm | |
| Length | 4.83 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 1.8 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | Automotive High Temperature | |
| Width | 3.41 mm | |
| Part # Aliases | RF5337-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.59 | $5,900.00 |
Need more?