Reference Only
ZMSH03130T11PSC
Basic / Snap Action Switches .
Datasheet
ZMSH03130T11PSC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | SPDT | |
| Actuator | Simulated Roller Lever | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 12 VDC | |
| Operating Force | 1.27 N | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Actuator Length | 18.6 mm | |
| Actuator Material | Polybutylene Terephthalate (PBT) | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Life | 500000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 732 / Multiples: 244)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.89 | $3,579.48 | |
| $4.72 | $4,606.72 |
Need more?