Reference Only

ZMSH00130T10RRC

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
ZMSH00130T10RRC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
ActuatorLever
Current Rating10 mA
Voltage Rating DC12 VDC
Operating Force1.27 N
Termination StyleSolder Pin, Right Angle
Mounting StylePCB Mount
IP RatingIP65
PackagingBulk
Actuator MaterialPolybutylene Terephthalate (PBT)
Contact MaterialSilver
IlluminatedNon-Illuminated
Life500000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.43$510.30
Need more?