Reference Only

ZMCHM9T23R

Basic / Snap Action Switches SPDT Sim Roller Lvr 0.2A 60VDC 0.88N.

Manufacturer:

Mfr Part:
ZMCHM9T23R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesZM
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorSimulated Roller Lever
Current Rating200 mA
Voltage Rating AC125 VAC
Voltage Rating DC60 VDC
Operating Force0.9 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
Actuator StyleSimulated Roller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$3.08$924.00
$2.88$1,728.00
$2.78$3,336.00
Need more?