Reference Only

ZMAG00150L04RC

Basic / Snap Action Switches 150 gf IP67 60 VDC 100 mA SPST - 40 C+ 85 C.

Manufacturer:

Mfr Part:
ZMAG00150L04RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesZMA
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorLever
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC60 VDC
Operating Force150 gf
Termination StyleThrough Hole
Mounting StylePCB Mount
IP RatingIP67
PackagingTray
Actuator Length3.6 mm
Actuator MaterialNylon
Contact MaterialBrass
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,000 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.69$5,070.00
$1.66$8,466.00
Need more?
Contact Us