Reference Only

ZEN132V130A24LS-TB

Zener Diodes PolyZen Micro-Assem on Test Board

Manufacturer:

Mfr Part:
ZEN132V130A24LS-TB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryZener Diodes
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
SeriesLS
Height1.7 mm
Length4 mm
Moisture SensitiveYes
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenamePolyZen
Width4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?