Reference Only

ZEN098V230A16LS

Obsolete
Zener Diodes 9.8V 0.7W 2.3A LS SMD PolyZen DEVICES

Manufacturer:

Mfr Part:
ZEN098V230A16LS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryZener Diodes
Vz - Zener Voltage9.8 V
Mounting StyleSMD/SMT
Package / Case1616 (4040 metric)
Ir - Maximum Reverse Leakage Current100 mA
Zz - Zener Impedance60 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ConfigurationSingle
PackagingReel
SeriesLS
Height2 mm
Ir - Reverse Current100 mA
Length4.15 mm
Moisture SensitiveYes
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenamePolyZen
Width4.15 mm
Zener Current100 mA
Part # AliasesRF2182-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?