Reference Only
ZEN056V175A12YM
Obsolete
Zener Diodes ZEN056V175A12YM
Datasheet
ZEN056V175A12YM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 5.6 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1310 (3427 metric) | |
| Ir - Maximum Reverse Leakage Current | 100 mA | |
| Zz - Zener Impedance | 95 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Configuration | Single | |
| Packaging | Reel | |
| Series | YM | |
| Height | 1.3 mm | |
| Ir - Reverse Current | 100 mA | |
| Length | 3.4 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | PolyZen | |
| Width | 2.7 mm | |
| Zener Current | 100 mA | |
| Part # Aliases | RF4110-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?