Reference Only

ZCAS250.XP

Automotive Fuses ZCase 32V 250A 1pc.

Manufacturer:

Mfr Part:
ZCAS250.XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupZCASE
ProductBolt Down Fuses
Current Rating250 A
Voltage Rating DC32 VDC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorBlack
Indicator StyleElement Window
PackagingBulk
Height16.0 mm
Length30.1 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameZCase
TypeZCase Mega Fuse
Width26.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.55$92.75
$17.00$170.00
$14.68$734.00
$12.36$1,236.00
$11.59$2,897.50
$11.03$5,515.00
Need more?