Reference Only
ZCAS125.XP
Automotive Fuses ZCase 32V 125A 1pc.
Datasheet
ZCAS125.XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ZCASE | |
| Product | Bolt Down Fuses | |
| Current Rating | 125 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Medium / Normal Blow | |
| Color | Black | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Height | 16.0 mm | |
| Length | 30.1 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | ZCase | |
| Type | ZCase Mega Fuse | |
| Width | 26.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.52 | $77.60 | |
| $14.27 | $142.70 | |
| $13.19 | $659.50 | |
| $12.26 | $1,226.00 | |
| $11.80 | $2,950.00 | |
| $11.45 | $5,725.00 | |
| $11.43 | $11,430.00 |
Need more?