Reference Only
YM061U2C205NQ
Keylock Switches Switch Lock YM Series.
Datasheet
YM061U2C205NQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Current Rating | 4 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Quick Connect | |
| Key Type | Flat | |
| Indexing | 90 deg | |
| Number of Positions | 2 Position | |
| Housing Material | Nylon | |
| Packaging | Tray | |
| Product Type | Keylock Switches | |
| Series | YM | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 216 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.45 | $5,065.20 | |
| $23.41 | $5,899.32 | |
| $22.50 | $11,340.00 |
Need more?