Reference Only

YF001U2C203NQ

Keylock Switches

Manufacturer:

Mfr Part:
YF001U2C203NQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact Rating100 mA
Current Rating4 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Lug
Key TypeTumbler
Indexing90 deg
Housing MaterialNylon
Contact PlatingSilver
Flammability RatingUL 94V-2
Mounting StylePanel Mount
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Product TypeKeylock Switches
SeriesYF
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?