Reference Only
Y200822C203NQ
Keylock Switches DP TUMBLER W/2 KEYS.
Datasheet
Y200822C203NQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Key Type | Switchlock | |
| Current Rating | 4 A | |
| Voltage Rating AC | 125 VAC | |
| Remove Key Position | Position 1 | |
| Indexing | 40 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Zinc Alloy | |
| Termination Style | Solder Lug | |
| Packaging | Tray | |
| Contact Plating | Silver | |
| Product Type | Keylock Switches | |
| Series | Y | |
| Subcategory | Switches | |
| Type | Switchlock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?