Reference Only

Y2001U2C8WCRQ

Keylock Switches Switchlocks.

Manufacturer:

Mfr Part:
Y2001U2C8WCRQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPST
Termination StyleWire Lead
Key TypeFlat
Indexing45 deg
Number of Positions3 Position
Product TypeKeylock Switches
SeriesY
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 216 / Multiples: 36)
Quantity Unit PriceExt. Price
$23.00$4,968.00
Need more?
Contact Us