Reference Only

Y1907U2C802NQ

Keylock Switches Switchlocks.

Manufacturer:

Mfr Part:
Y1907U2C802NQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
Contact FormSP3T
Key TypeFlat
Number of Positions3 Position
Current Rating4 A
Indexing90 deg
IlluminatedNon-Illuminated
Housing MaterialPolyester, Glass Filled
Termination StyleSolder Terminal
PackagingTray
Product TypeKeylock Switches
SeriesY
SubcategorySwitches
TypeSwitchlock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?