Reference Only

Y1907U2C207NG

Keylock Switches Switchlock Sp3T Sld Lug W/Hole.

Manufacturer:

Mfr Part:
Y1907U2C207NG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Current Rating4 A
Termination StyleSolder Lug
Key TypeSwitchlock
Indexing90 deg
Housing MaterialPolyester, Glass Filled
PackagingTray
Product TypeKeylock Switches
SeriesY
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 216 / Multiples: 36)
Quantity Unit PriceExt. Price
$23.86$5,153.76
Need more?