Reference Only

Y1132-3003ALFT

Memory Card Connectors

Manufacturer:

Mfr Part:
Y1132-3003ALFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSIM
Number of Contacts8 Contact
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating1 mA
Mounting StylePCB Mount
Contact PlatingInlay
PackagingReel
Contact MaterialCopper Alloy
Height2.55 mm
Length29.65 mm
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?