Reference Only
Y1011U2C2WCNQE
Keylock Switches SP 90 Flat Key 4A 250VAC 28VDC.
Datasheet
Y1011U2C2WCNQE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 4 A | |
| Termination Style | Wire Lead | |
| Key Type | Switchlock | |
| Indexing | 90 deg | |
| Housing Material | Polyester, Glass Filled | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Series | Y | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.37 | $24.37 | |
| $21.11 | $211.10 | |
| $20.16 | $504.00 | |
| $19.09 | $954.50 | |
| $18.38 | $1,838.00 |
Need more?