Reference Only

Y101136C203NQ

Keylock Switches

Manufacturer:

Mfr Part:
Y101136C203NQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF
Current Rating4 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Key TypeSwitchlock
Indexing90 deg
Housing MaterialZinc Alloy
Contact PlatingSilver
Flammability RatingUL 94 V-0
Product TypeKeylock Switches
SeriesY
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?