Reference Only

Y100AA2C203NQE

Keylock Switches Switchlocks 1P 4A.

Manufacturer:

Mfr Part:
Y100AA2C203NQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Current Rating4 A
Termination StyleSolder Lug
Indexing45 deg
Number of Positions3 Position
Housing MaterialPolyester, Glass Filled
PackagingTray
Product TypeKeylock Switches
SeriesY
SubcategorySwitches
TypeSwitchlock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 216 / Multiples: 36)
Quantity Unit PriceExt. Price
$17.57$3,795.12
Need more?