Reference Only

WLTM0612QLR005FNR

Current Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 5 mOhm +/-1.0%.

Manufacturer:

Mfr Part:
WLTM0612QLR005FNR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
Resistance5 mOhms
Power Rating1.5 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Length1.7 mm (0.067 in)
Width3.3 mm (0.13 in)
Height0.65 mm (0.026 in)
Minimum Operating Temperature+ 5 C
Maximum Operating Temperature+ 35 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesCeramic Substrate
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductCurrent Sense Resistors
SubcategoryResistors
TypeSurface Mount Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.126$630.00
$0.12$1,200.00
Need more?