Reference Only

W9830TE150

Rectifiers .

Manufacturer:

Mfr Part:
W9830TE150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StylePress Fit
Package / CaseW94
Vr - Reverse Voltage1.5 kV
If - Forward Current9.83 kA
TypeRectifier Capsule Type Diode
Max Surge Current72 kA
Maximum Operating Temperature+ 190 C
SeriesRectifier - Capsule Type
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$677.32$4,063.92
$595.47$7,145.64
Need more?
Contact Us