Reference Only

W5984TJ400

Rectifiers .

Manufacturer:

Mfr Part:
W5984TJ400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StylePress Fit
Vr - Reverse Voltage400 V
If - Forward Current9.85 kA
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage2.12 V
Max Surge Current68 kA
Ir - Reverse Current100 mA
Recovery Time47 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 160 C
SeriesRectifier - Capsule Type
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$570.17$3,421.02
$481.72$5,780.64
Need more?
Contact Us