Reference Only

W2058LC120KCN

Diode Modules

Manufacturer:

Mfr Part:
W2058LC120KCN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseWC65
Vr - Reverse Voltage1.2 kV
TypeEasy Mount Rectifier Diodes
ConfigurationCathode
SeriesRectifier - Capsule Type
Product TypeDiode Modules
ProductRectifiers
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?