Reference Only

W1263YC200KES

Rectifiers

Manufacturer:

Mfr Part:
W1263YC200KES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseW114
Vr - Reverse Voltage2 kV
If - Forward Current675 A
TypeStud Type Rectifier
Max Surge Current11 kA
Maximum Operating Temperature+ 175 C
SeriesRectifier - Capsule Type
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?