Reference Only

W1263YC160

Rectifiers .

Manufacturer:

Mfr Part:
W1263YC160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StylePress Fit
Vr - Reverse Voltage1.6 kV
If - Forward Current1.972 kA
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage2.12 V
Max Surge Current12.9 kA
Ir - Reverse Current30 mA
Recovery Time17 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesRectifier - Capsule Type
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.38$1,288.56
$102.26$11,044.08
Need more?