Reference Only

VVZB170-16IOXT

Bridge Rectifiers Thyristor Module

Manufacturer:

Mfr Part:
VVZB170-16IOXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseE2-Pack
If - Forward Current48 A
Peak Reverse Voltage1.7 kV
Vf - Forward Voltage2.75 V
Max Surge Current1.1 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length107.5 mm
Width45 mm
Height17 mm
SeriesVVZB170
PackagingBulk
Ir - Reverse Current50 uA
Pd - Power Dissipation250 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage1.6 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?