Reference Only

VVZ175-16IO7

SCR Modules 175 Amps 1600V.

Manufacturer:

Mfr Part:
VVZ175-16IO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
SeriesVVZ175
On-State RMS Current - It RMS89 A
Non Repetitive On-State Current1.6 kA
Rated Repetitive Off-State Voltage VDRM1.6 kV
Off-State Leakage Current @ VDRM IDRM300 uA
On-State Voltage1.57 V
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CasePWS-E-2
TechnologySi
PackagingBulk
Circuit TypeSCR Module
Current Rating167 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.10$630.50
$113.94$1,139.40
Need more?