Reference Only
VVAWH00-000
Switch Actuators .
Datasheet
VVAWH00-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| Type | Contura II Hard Surface Actuator | |
| For Use With | Rocker Switches | |
| Designed for | Countra ll Rocker Switches | |
| Color | Gray | |
| IP Rating | IP68 | |
| Material | Nylon, Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Product Type | Switch Actuators | |
| Product | Rockers | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $194.00 | |
| $1.83 | $366.00 | |
| $1.70 | $850.00 | |
| $1.62 | $1,620.00 |
Need more?