Reference Only

VVA9C2J-1E1

Switch Actuators .

Manufacturer:

Mfr Part:
VVA9C2J-1E1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategorySwitch Actuators
TypeContura II Hard Surface Actuator
For Use WithRocker Switches
Designed forCountra ll Rocker Switches
ColorBlack
IP RatingIP68
MaterialNylon, Polycarbonate (PC)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeSnap In
Product TypeSwitch Actuators
ProductRockers
SubcategorySwitch Accessories
Part # AliasesVVA9C2J1E1 RCV-00105211

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.70$47.00
$4.33$86.60
$3.87$193.50
$2.87$287.00
$2.71$542.00
$2.60$1,300.00
$2.51$2,510.00
$2.48$4,960.00
Need more?
Contact Us