Reference Only
VVA7B00-000
Switch Actuators .
Datasheet
VVA7B00-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| Type | Contura II Soft Surface Actuator | |
| For Use With | Rocker Switches | |
| Designed for | Countra ll Rocker Switches | |
| Color | Black | |
| IP Rating | IP68 | |
| Material | Nylon, Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Product Type | Switch Actuators | |
| Product | Rockers | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.34 | $43.40 | |
| $4.11 | $82.20 | |
| $3.96 | $198.00 | |
| $3.77 | $377.00 | |
| $3.61 | $722.00 | |
| $3.29 | $1,645.00 | |
| $3.14 | $3,140.00 |
Need more?