Reference Only
VV6ZZNU-1RH
Switch Actuators Bottom Lock Unlock Top.
Datasheet
VV6ZZNU-1RH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| Series | V | |
| Type | Rocker | |
| For Use With | Rocker Switches | |
| Designed for | Contura Switches | |
| Product Type | Switch Actuators | |
| Product | Selector Switch Actuators | |
| Subcategory | Switch Accessories | |
| Tradename | Contura XI | |
| Part # Aliases | VV6ZZNU1RH RCV-00113238 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.49 | $349.00 | |
| $3.13 | $782.50 | |
| $2.91 | $1,455.00 | |
| $2.75 | $2,750.00 | |
| $2.73 | $6,825.00 |
Need more?