Reference Only

VUO82-14NO7

Bridge Rectifiers 82 Amps 1400V.

Manufacturer:

Mfr Part:
VUO82-14NO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CasePWS-D
Peak Reverse Voltage1.4 kV
Vf - Forward Voltage1.6 V
Max Surge Current750 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length72 mm
Width42 mm
Height30 mm
SeriesVUO82
PackagingBulk
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.67$356.70
Need more?