Reference Only

VUO62-18NO7

Bridge Rectifiers 62 Amps 1800V.

Manufacturer:

Mfr Part:
VUO62-18NO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CasePWS-D
Peak Reverse Voltage1.8 kV
Vf - Forward Voltage1.8 V
Max Surge Current550 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length72 mm
Width42 mm
Height30 mm
SeriesVUO62
PackagingBulk
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.60$446.00
$33.45$3,345.00
Need more?