Reference Only

VUO52-20NO1

Bridge Rectifiers 52 Amps 2000V.

Manufacturer:

Mfr Part:
VUO52-20NO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CaseV1-A-Pack
Peak Reverse Voltage2 kV
Max Surge Current350 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length63 mm
Width31.6 mm
Height17 mm
SeriesVUO52
PackagingBlister Pack
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage2.1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.97$719.28
$29.96$3,595.20
Need more?